Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S0S50V3X | |
|---|---|
DigiKey Part Number | 4306-RD37S0S50V3X-ND |
Manufacturer | |
Manufacturer Product Number | RD37S0S50V3X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37S0S5000 | Amphenol Positronic | 0 | 4306-RD37S0S5000-ND | kr.316.82667 | Parametric Equivalent |
| RD37S0S5000/AA | Amphenol Positronic | 0 | 4306-RD37S0S5000/AA-ND | kr.328.15400 | Parametric Equivalent |
| RD37S0S500C | Amphenol Positronic | 0 | 4306-RD37S0S500C-ND | kr.406.75000 | Parametric Equivalent |
| RD37S0S500S | Amphenol Positronic | 0 | 4306-RD37S0S500S-ND | kr.380.30769 | Parametric Equivalent |
| RD37S0S500S/AA | Amphenol Positronic | 0 | 4306-RD37S0S500S/AA-ND | kr.380.30769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.366.49077 | kr.4,764.38 |
| Unit Price without VAT: | kr.366.49077 |
|---|---|
| Unit Price with VAT: | kr.458.11346 |

