RD37S0S50V3S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.316.82667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.15400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.406.75000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.396.30385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.380.30769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.330.50000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.330.50000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.42846

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.42846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.438.22636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.429.05636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.49077

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.380.58538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.56231
Datasheet
Image for RD37S0S50V3S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S0S50V3S/AA

DigiKey Part Number
4306-RD37S0S50V3S/AA-ND
Manufacturer
Manufacturer Product Number
RD37S0S50V3S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37S0S5000Amphenol Positronic04306-RD37S0S5000-NDkr.316.82667Parametric Equivalent
RD37S0S5000/AAAmphenol Positronic04306-RD37S0S5000/AA-NDkr.328.15400Parametric Equivalent
RD37S0S500CAmphenol Positronic04306-RD37S0S500C-NDkr.406.75000Parametric Equivalent
RD37S0S500SAmphenol Positronic04306-RD37S0S500S-NDkr.396.30385Parametric Equivalent
RD37S0S500S/AAAmphenol Positronic04306-RD37S0S500S/AA-NDkr.380.30769Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.446.39364kr.4,910.33
Unit Price without VAT:kr.446.39364
Unit Price with VAT:kr.557.99205