RD37S000E30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.336.65000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.336.65000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.315.55750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.304.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.394.15769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.383.71154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.451.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.317.90375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.306.36438
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.356.86071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.416.87083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.407.71500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.425.00750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.359.20143
Datasheet
Image for RD37S000E30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S000E30

DigiKey Part Number
4306-RD37S000E30-ND
Manufacturer
Manufacturer Product Number
RD37S000E30
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37S000E0Amphenol Positronic04306-RD37S000E0-NDkr.336.65000Parametric Equivalent
RD37S000E0/AAAmphenol Positronic04306-RD37S000E0/AA-NDkr.336.65000Parametric Equivalent
RD37S000E20Amphenol Positronic04306-RD37S000E20-NDkr.315.55750Parametric Equivalent
RD37S000E20/AAAmphenol Positronic04306-RD37S000E20/AA-NDkr.304.30000Parametric Equivalent
RD37S000E2CAmphenol Positronic04306-RD37S000E2C-NDkr.394.15769Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.356.86071kr.4,996.05
Unit Price without VAT:kr.356.86071
Unit Price with VAT:kr.446.07589