



RD37S000E2S/AA | |
|---|---|
DigiKey Part Number | 4306-RD37S000E2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37S000E2S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.451.34000 | kr.451.34 |
| 10 | kr.383.65900 | kr.3,836.59 |
| 25 | kr.359.65560 | kr.8,991.39 |
| 50 | kr.342.50580 | kr.17,125.29 |
| 100 | kr.326.17780 | kr.32,617.78 |
| Unit Price without VAT: | kr.451.34000 |
|---|---|
| Unit Price with VAT: | kr.564.17500 |

