RD37M0S50TX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.383.39462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.394.06000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.317.90375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.312.72813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.423.10500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.418.14917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.44571
Datasheet
Image for RD37M0S50TX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37M0S50TX/AA

DigiKey Part Number
4306-RD37M0S50TX/AA-ND
Manufacturer
Manufacturer Product Number
RD37M0S50TX/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
37
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37M000T2CAmphenol Positronic04306-RD37M000T2C-NDkr.383.39462Parametric Equivalent
RD37M000TCAmphenol Positronic04306-RD37M000TC-NDkr.394.06000Parametric Equivalent
RD37M000TX/AAAmphenol Positronic04306-RD37M000TX/AA-NDkr.317.90375Parametric Equivalent
RD37M000TZ/AAAmphenol Positronic04306-RD37M000TZ/AA-NDkr.312.72813Parametric Equivalent
RD37M0S50T2CAmphenol Positronic04306-RD37M0S50T2C-NDkr.423.10500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.360.66929kr.5,049.37
Unit Price without VAT:kr.360.66929
Unit Price with VAT:kr.450.83661