Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M000TX/AA | |
|---|---|
DigiKey Part Number | 4306-RD37M000TX/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37M000TX/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M000T2C | Amphenol Positronic | 0 | 4306-RD37M000T2C-ND | kr.383.39462 | Parametric Equivalent |
| RD37M000TC | Amphenol Positronic | 0 | 4306-RD37M000TC-ND | kr.394.06000 | Parametric Equivalent |
| RD37M000TZ/AA | Amphenol Positronic | 0 | 4306-RD37M000TZ/AA-ND | kr.312.72813 | Parametric Equivalent |
| RD37M0S50T2C | Amphenol Positronic | 0 | 4306-RD37M0S50T2C-ND | kr.423.10500 | Parametric Equivalent |
| RD37M0S50TC | Amphenol Positronic | 0 | 4306-RD37M0S50TC-ND | kr.418.14917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.317.90375 | kr.5,086.46 |
| Unit Price without VAT: | kr.317.90375 |
|---|---|
| Unit Price with VAT: | kr.397.37969 |

