Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M100E0 | |
|---|---|
DigiKey Part Number | 4306-RD25M100E0-ND |
Manufacturer | |
Manufacturer Product Number | RD25M100E0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M100E0/AA | Amphenol Positronic | 0 | 4306-RD25M100E0/AA-ND | kr.430.51455 | Parametric Equivalent |
| RD25M100E0/AA-14 | Amphenol Positronic | 0 | 4306-RD25M100E0/AA-14-ND | kr.629.26400 | Parametric Equivalent |
| RD25M100E20 | Amphenol Positronic | 25 | 4306-RD25M100E20-ND | kr.497.69000 | Parametric Equivalent |
| RD25M100E20/AA | Amphenol Positronic | 0 | 4306-RD25M100E20/AA-ND | kr.409.42667 | Parametric Equivalent |
| RD25M100E2C | Amphenol Positronic | 0 | 4306-RD25M100E2C-ND | kr.505.55800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.448.05364 | kr.4,928.59 |
| Unit Price without VAT: | kr.448.05364 |
|---|---|
| Unit Price with VAT: | kr.560.06705 |


