
RD25M100E20 | |
|---|---|
DigiKey Part Number | 4306-RD25M100E20-ND |
Manufacturer | |
Manufacturer Product Number | RD25M100E20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.69000 | kr.497.69 |
| 10 | kr.423.01700 | kr.4,230.17 |
| 25 | kr.396.55440 | kr.9,913.86 |
| 50 | kr.377.64600 | kr.18,882.30 |
| 100 | kr.359.64350 | kr.35,964.35 |
| Unit Price without VAT: | kr.497.69000 |
|---|---|
| Unit Price with VAT: | kr.622.11250 |

