RD15S10ANT20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,085.21300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,276.18700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,813.48700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,874.19300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,211.65200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,866.12800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,815.30100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,145.84300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,370.32100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,174.65600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,048.20500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,503.20100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,072.43600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,072.43600
Datasheet
Image for RD15S10ANT20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15S10ANT20/AA

DigiKey Part Number
4306-RD15S10ANT20/AA-ND
Manufacturer
Manufacturer Product Number
RD15S10ANT20/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15S10ACESAmphenol Positronic04306-RD15S10ACES-NDkr.2,085.21300Parametric Equivalent
RD15S10ANE7SAmphenol Positronic04306-RD15S10ANE7S-NDkr.2,276.18700Parametric Equivalent
RD15S10ANT20Amphenol Positronic04306-RD15S10ANT20-NDkr.1,813.48700Parametric Equivalent
RD15S10ANT2CAmphenol Positronic04306-RD15S10ANT2C-NDkr.1,874.19300Parametric Equivalent
RD15S10ANT2SAmphenol Positronic04306-RD15S10ANT2S-NDkr.2,211.65200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,813.48700kr.18,134.87
Unit Price without VAT:kr.1,813.48700
Unit Price with VAT:kr.2,266.85875