Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S10ANE7S | |
|---|---|
DigiKey Part Number | 4306-RD15S10ANE7S-ND |
Manufacturer | |
Manufacturer Product Number | RD15S10ANE7S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S10ACES | Amphenol Positronic | 0 | 4306-RD15S10ACES-ND | kr.2,085.21300 | Parametric Equivalent |
| RD15S10ANT20 | Amphenol Positronic | 0 | 4306-RD15S10ANT20-ND | kr.1,813.48700 | Parametric Equivalent |
| RD15S10ANT20/AA | Amphenol Positronic | 0 | 4306-RD15S10ANT20/AA-ND | kr.1,813.48700 | Parametric Equivalent |
| RD15S10ANT2C | Amphenol Positronic | 0 | 4306-RD15S10ANT2C-ND | kr.1,874.19300 | Parametric Equivalent |
| RD15S10ANT2S | Amphenol Positronic | 0 | 4306-RD15S10ANT2S-ND | kr.2,211.65200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,276.18700 | kr.22,761.87 |
| Unit Price without VAT: | kr.2,276.18700 |
|---|---|
| Unit Price with VAT: | kr.2,845.23375 |

