Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD50S98S0T20/AA-15 | |
|---|---|
DigiKey Part Number | 4306-PCD50S98S0T20/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | PCD50S98S0T20/AA-15 |
Description | PCD50S98S0T20/AA-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD50F98S0T20 | Amphenol Positronic | 0 | 4306-PCD50F98S0T20-ND | kr.774.45000 | Parametric Equivalent |
| PCD50F98S0T20/AA | Amphenol Positronic | 0 | 4306-PCD50F98S0T20/AA-ND | kr.714.86000 | Parametric Equivalent |
| PCD50F98S0T2X | Amphenol Positronic | 0 | 4306-PCD50F98S0T2X-ND | kr.716.83800 | Parametric Equivalent |
| PCD50F98S0T2X/AA | Amphenol Positronic | 0 | 4306-PCD50F98S0T2X/AA-ND | kr.716.83800 | Parametric Equivalent |
| PCD50S98S0T20 | Amphenol Positronic | 0 | 4306-PCD50S98S0T20-ND | kr.1,191.93900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,750.22700 | kr.17,502.27 |
| Unit Price without VAT: | kr.1,750.22700 |
|---|---|
| Unit Price with VAT: | kr.2,187.78375 |

