Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD50M1000Z | |
|---|---|
DigiKey Part Number | 4306-ORD50M1000Z-ND |
Manufacturer | |
Manufacturer Product Number | ORD50M1000Z |
Description | ORD50M1000Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD50P10000 | Amphenol Positronic | 0 | 4306-EVD50P10000-ND | kr.1,622.53300 | Parametric Equivalent |
| EVD50P1000S | Amphenol Positronic | 0 | 4306-EVD50P1000S-ND | kr.1,966.09700 | Parametric Equivalent |
| EVD50P1000S/AA | Amphenol Positronic | 0 | 4306-EVD50P1000S/AA-ND | kr.1,966.09700 | Parametric Equivalent |
| ORD50M1000Z/AA | Amphenol Positronic | 0 | 4306-ORD50M1000Z/AA-ND | kr.482.32455 | Parametric Equivalent |
| SD50M10000 | Amphenol Positronic | 0 | 4306-SD50M10000-ND | kr.446.27273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.460.52636 | kr.5,065.79 |
| Unit Price without VAT: | kr.460.52636 |
|---|---|
| Unit Price with VAT: | kr.575.65795 |


