EVD50P1000S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,622.53300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,966.09700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.460.52636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.482.32455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.27273

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.571.34800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.27273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.921.11300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.606.12300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.534.16400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.475.58636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.454.64182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.469.89500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.469.89500
Datasheet
Image for EVD50P1000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVD50P1000S

DigiKey Part Number
4306-EVD50P1000S-ND
Manufacturer
Manufacturer Product Number
EVD50P1000S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD50P10000Amphenol Positronic04306-EVD50P10000-NDkr.1,622.53300Parametric Equivalent
EVD50P1000S/AAAmphenol Positronic04306-EVD50P1000S/AA-NDkr.1,966.09700Parametric Equivalent
ORD50M1000ZAmphenol Positronic04306-ORD50M1000Z-NDkr.460.52636Parametric Equivalent
ORD50M1000Z/AAAmphenol Positronic04306-ORD50M1000Z/AA-NDkr.482.32455Parametric Equivalent
SD50M10000Amphenol Positronic04306-SD50M10000-NDkr.446.27273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,966.09700kr.19,660.97
Unit Price without VAT:kr.1,966.09700
Unit Price with VAT:kr.2,457.62125