Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD37S10000/AA | |
|---|---|
DigiKey Part Number | 4306-ORD37S10000/AA-ND |
Manufacturer | |
Manufacturer Product Number | ORD37S10000/AA |
Description | ORD37S10000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD37S10000 | Amphenol Positronic | 0 | 4306-EVD37S10000-ND | kr.1,600.83700 | Parametric Equivalent |
| EVD37S10000/AA | Amphenol Positronic | 0 | 4306-EVD37S10000/AA-ND | kr.1,600.83700 | Parametric Equivalent |
| EVD37S1000S-15 | Amphenol Positronic | 0 | 4306-EVD37S1000S-15-ND | kr.2,393.25500 | Parametric Equivalent |
| EVD37S10Z00 | Amphenol Positronic | 0 | 4306-EVD37S10Z00-ND | kr.1,560.75000 | Parametric Equivalent |
| EVD37S10Z0S | Amphenol Positronic | 0 | 4306-EVD37S10Z0S-ND | kr.1,614.13900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.620.47700 | kr.6,204.77 |
| Unit Price without VAT: | kr.620.47700 |
|---|---|
| Unit Price with VAT: | kr.775.59625 |



