Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD25M10000/AA | |
|---|---|
DigiKey Part Number | 4306-ORD25M10000/AA-ND |
Manufacturer | |
Manufacturer Product Number | ORD25M10000/AA |
Description | ORD25M10000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD25P10000 | Amphenol Positronic | 0 | 4306-EVD25P10000-ND | kr.1,315.84200 | Parametric Equivalent |
| EVD25P10000/AA | Amphenol Positronic | 0 | 4306-EVD25P10000/AA-ND | kr.1,160.71500 | Parametric Equivalent |
| EVD25P1000S | Amphenol Positronic | 0 | 4306-EVD25P1000S-ND | kr.1,383.99000 | Parametric Equivalent |
| EVD25P1000S/AA-50 | Amphenol Positronic | 0 | 4306-EVD25P1000S/AA-50-ND | kr.1,685.97700 | Parametric Equivalent |
| EVD25P10Z00 | Amphenol Positronic | 0 | 4306-EVD25P10Z00-ND | kr.1,327.55200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.353.24643 | kr.4,945.45 |
| Unit Price without VAT: | kr.353.24643 |
|---|---|
| Unit Price with VAT: | kr.441.55804 |

