Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVD25P1000S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-EVD25P1000S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | EVD25P1000S/AA-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD25P10000 | Amphenol Positronic | 0 | 4306-EVD25P10000-ND | kr.1,315.84200 | Parametric Equivalent |
| EVD25P10000/AA | Amphenol Positronic | 0 | 4306-EVD25P10000/AA-ND | kr.1,160.71500 | Parametric Equivalent |
| EVD25P1000S | Amphenol Positronic | 0 | 4306-EVD25P1000S-ND | kr.1,383.99000 | Parametric Equivalent |
| EVD25P10Z00 | Amphenol Positronic | 0 | 4306-EVD25P10Z00-ND | kr.1,327.55200 | Parametric Equivalent |
| EVD25P10Z0S | Amphenol Positronic | 0 | 4306-EVD25P10Z0S-ND | kr.1,381.72700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,685.97700 | kr.16,859.77 |
| Unit Price without VAT: | kr.1,685.97700 |
|---|---|
| Unit Price with VAT: | kr.2,107.47125 |

