Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD25F0000S | |
|---|---|
DigiKey Part Number | 4306-ORD25F0000S-ND |
Manufacturer | |
Manufacturer Product Number | ORD25F0000S |
Description | ORD25F0000S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-283P | Amphenol Positronic | 0 | 4306-M24308/2-283P-ND | kr.213.53120 | Parametric Equivalent |
| M24308/2-484F | Amphenol Positronic | 0 | 4306-M24308/2-484F-ND | kr.54.80360 | Parametric Equivalent |
| M24308/2-484P | Amphenol Positronic | 0 | 4306-M24308/2-484P-ND | kr.246.17440 | Parametric Equivalent |
| M24308/2-484Z | Amphenol Positronic | 0 | 4306-M24308/2-484Z-ND | kr.54.80360 | Parametric Equivalent |
| M24308/2-609 | Amphenol Positronic | 0 | 4306-M24308/2-609-ND | kr.1,311.38320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.293.29941 | kr.4,986.09 |
| Unit Price without VAT: | kr.293.29941 |
|---|---|
| Unit Price with VAT: | kr.366.62426 |

