Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-484Z | |
|---|---|
DigiKey Part Number | 4306-M24308/2-484Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-484Z |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 25 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-283P | Amphenol Positronic | 0 | 4306-M24308/2-283P-ND | kr.213.53120 | Parametric Equivalent |
| M24308/2-484F | Amphenol Positronic | 0 | 4306-M24308/2-484F-ND | kr.54.80360 | Parametric Equivalent |
| M24308/2-484P | Amphenol Positronic | 0 | 4306-M24308/2-484P-ND | kr.246.17440 | Parametric Equivalent |
| M24308/2-609 | Amphenol Positronic | 0 | 4306-M24308/2-609-ND | kr.1,311.38320 | Parametric Equivalent |
| M24308/6-283F | Amphenol Positronic | 0 | 4306-M24308/6-283F-ND | kr.198.19600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.54.80360 | kr.5,480.36 |
| Unit Price without VAT: | kr.54.80360 |
|---|---|
| Unit Price with VAT: | kr.68.50450 |

