ORD15M10Z00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.474.70455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,041.37200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,041.37200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.906.69600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,004.38300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.409.93917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.427.54833
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.420.45833
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.420.45833
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.429.39636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.73769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.389.95846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.10545
Image for ORD15M10Z00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD15M10Z00/AA

DigiKey Part Number
4306-ORD15M10Z00/AA-ND
Manufacturer
Manufacturer Product Number
ORD15M10Z00/AA
Description
ORD15M10Z00/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD15M10Z00Amphenol Positronic04306-ORD15M10Z00-NDkr.474.70455Parametric Equivalent
SD15M10ANVLSAmphenol Positronic04306-SD15M10ANVLS-NDkr.2,041.37200Parametric Equivalent
SD15M10ANVLS/AAAmphenol Positronic04306-SD15M10ANVLS/AA-NDkr.2,041.37200Parametric Equivalent
SD15M10GVL0Amphenol Positronic04306-SD15M10GVL0-NDkr.906.69600Parametric Equivalent
SD15M10GVL0/AAAmphenol Positronic04306-SD15M10GVL0/AA-NDkr.1,004.38300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.453.87455kr.4,992.62
Unit Price without VAT:kr.453.87455
Unit Price with VAT:kr.567.34319