Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND37M200T2G | |
|---|---|
DigiKey Part Number | 4306-SND37M200T2G-ND |
Manufacturer | |
Manufacturer Product Number | SND37M200T2G |
Description | SND37M200T2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND37M200T2G/AA | Amphenol Positronic | 0 | 4306-SND37M200T2G/AA-ND | kr.1,319.45500 | Parametric Equivalent |
| SND37M2S20T2G | Amphenol Positronic | 0 | 4306-SND37M2S20T2G-ND | kr.1,749.63700 | Parametric Equivalent |
| SND37M2S20T2G/AA | Amphenol Positronic | 0 | 4306-SND37M2S20T2G/AA-ND | kr.1,749.63700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,513.84600 | kr.15,138.46 |
| Unit Price without VAT: | kr.1,513.84600 |
|---|---|
| Unit Price with VAT: | kr.1,892.30750 |

