SND37M2S20T2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,513.84600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,513.84600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,749.63700
Image for SND37M2S20T2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND37M2S20T2G/AA

DigiKey Part Number
4306-SND37M2S20T2G/AA-ND
Manufacturer
Manufacturer Product Number
SND37M2S20T2G/AA
Description
SND37M2S20T2G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
9A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND37M200T2GAmphenol Positronic04306-SND37M200T2G-NDkr.1,513.84600Parametric Equivalent
SND37M200T2G/AAAmphenol Positronic04306-SND37M200T2G/AA-NDkr.1,513.84600Parametric Equivalent
SND37M2S20T2GAmphenol Positronic04306-SND37M2S20T2G-NDkr.1,749.63700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,749.63700kr.17,496.37
Unit Price without VAT:kr.1,749.63700
Unit Price with VAT:kr.2,187.04625