ODD15M4R7N00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.290.27118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.358.42286

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.345.11786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.61353
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.282.79412
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.430.85455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.448.44000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.323.88533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.323.88533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.72529
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.295.93647
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.523.03700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.523.03700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.305.50500
Datasheet
Image for ODD15M4R7N00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15M4R7N00

DigiKey Part Number
4306-ODD15M4R7N00-ND
Manufacturer
Manufacturer Product Number
ODD15M4R7N00
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.314" (7.98mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODD15M4R7N00/AAAmphenol Positronic04306-ODD15M4R7N00/AA-NDkr.290.27118Parametric Equivalent
ODD15M4R7N0SAmphenol Positronic04306-ODD15M4R7N0S-NDkr.358.42286Parametric Equivalent
ODD15M4R7N0S/AAAmphenol Positronic04306-ODD15M4R7N0S/AA-NDkr.345.11786Parametric Equivalent
ODD15M4R7N0XAmphenol Positronic04306-ODD15M4R7N0X-NDkr.292.61353Parametric Equivalent
ODD15M4R7N0X/AAAmphenol Positronic04306-ODD15M4R7N0X/AA-NDkr.282.79412Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
17kr.290.27118kr.4,934.61
Unit Price without VAT:kr.290.27118
Unit Price with VAT:kr.362.83898