ODD15M4R700Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.34.09550
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.32.96900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.34.03947
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.35.16895
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.35.48263
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.34.31737
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.43.41800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.53.55250
Image for ODD15M4R700Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD15M4R700Z

DigiKey Part Number
4306-ODD15M4R700Z-ND
Manufacturer
Manufacturer Product Number
ODD15M4R700Z
Description
ODD15M4R700Z
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.314" (7.98mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODD15M4R6000Amphenol Positronic04306-ODD15M4R6000-NDkr.34.09550Parametric Equivalent
ODD15M4R6000/AAAmphenol Positronic04306-ODD15M4R6000/AA-NDkr.32.96900Parametric Equivalent
ODD15M4R7000Amphenol Positronic04306-ODD15M4R7000-NDkr.34.03947Parametric Equivalent
ODD15M4R7000/AAAmphenol Positronic04306-ODD15M4R7000/AA-NDkr.35.16895Parametric Equivalent
ODD15M4R700XAmphenol Positronic04306-ODD15M4R700X-NDkr.35.48263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.271.91556kr.4,894.48
Unit Price without VAT:kr.271.91556
Unit Price with VAT:kr.339.89445