
MDS4312D | |
|---|---|
DigiKey Part Number | 4306-MDS4312D-ND |
Manufacturer | |
Manufacturer Product Number | MDS4312D |
Description | D-SUB CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.80000 | kr.36.80 |
| 10 | kr.31.25800 | kr.312.58 |
| 25 | kr.29.29920 | kr.732.48 |
| 50 | kr.27.90020 | kr.1,395.01 |
| 100 | kr.26.56770 | kr.2,656.77 |
| 250 | kr.24.90444 | kr.6,226.11 |
| 500 | kr.23.71622 | kr.11,858.11 |
| 1.000 | kr.22.58515 | kr.22,585.15 |
| 2.500 | kr.21.17289 | kr.52,932.22 |
| Unit Price without VAT: | kr.36.80000 |
|---|---|
| Unit Price with VAT: | kr.46.00000 |


