
FDS4312D | |
|---|---|
DigiKey Part Number | 4306-FDS4312D-ND |
Manufacturer | |
Manufacturer Product Number | FDS4312D |
Description | CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.44000 | kr.53.44 |
| 10 | kr.45.39500 | kr.453.95 |
| 30 | kr.42.00333 | kr.1,260.10 |
| 50 | kr.40.51580 | kr.2,025.79 |
| 100 | kr.38.58240 | kr.3,858.24 |
| 250 | kr.36.16768 | kr.9,041.92 |
| 500 | kr.34.44250 | kr.17,221.25 |
| 1.000 | kr.32.80026 | kr.32,800.26 |
| Unit Price without VAT: | kr.53.44000 |
|---|---|
| Unit Price with VAT: | kr.66.80000 |


