Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M3S60T0 | |
|---|---|
DigiKey Part Number | 4306-MD9M3S60T0-ND |
Manufacturer | |
Manufacturer Product Number | MD9M3S60T0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M3S60T0 | Amphenol Positronic | 5 | 4306-HDC9M3S60T0-ND | kr.234.58000 | Parametric Equivalent |
| MD9M32S60T0/AA | Amphenol Positronic | 0 | 4306-MD9M32S60T0/AA-ND | kr.142.54857 | Parametric Equivalent |
| MD9M32S70T2S/AA | Amphenol Positronic | 0 | 4306-MD9M32S70T2S/AA-ND | kr.254.44421 | Parametric Equivalent |
| MD9M3S600Z | Amphenol Positronic | 0 | 4306-MD9M3S600Z-ND | kr.110.14750 | Parametric Equivalent |
| MD9M3S600Z/AA | Amphenol Positronic | 0 | 4306-MD9M3S600Z/AA-ND | kr.110.14750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.127.64421 | kr.4,850.48 |
| Unit Price without VAT: | kr.127.64421 |
|---|---|
| Unit Price with VAT: | kr.159.55526 |


