MD9M3S600Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 5
Unit Price: kr.234.58000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.142.54857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.254.44421
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.110.14750

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.64421
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.130.44211
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.131.81730
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.134.83459
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.237.46450
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.237.46450
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.239.01190
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.239.01190
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.132.29703
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.129.54676
Datasheet
Image for MD9M3S600Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M3S600Z/AA

DigiKey Part Number
4306-MD9M3S600Z/AA-ND
Manufacturer
Manufacturer Product Number
MD9M3S600Z/AA
Description
MD9M3S600Z/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M3S60T0Amphenol Positronic54306-HDC9M3S60T0-NDkr.234.58000Parametric Equivalent
MD9M32S60T0/AAAmphenol Positronic04306-MD9M32S60T0/AA-NDkr.142.54857Parametric Equivalent
MD9M32S70T2S/AAAmphenol Positronic04306-MD9M32S70T2S/AA-NDkr.254.44421Parametric Equivalent
MD9M3S600ZAmphenol Positronic04306-MD9M3S600Z-NDkr.110.14750Parametric Equivalent
MD9M3S60T0Amphenol Positronic04306-MD9M3S60T0-NDkr.127.64421Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
44kr.110.14750kr.4,846.49
Unit Price without VAT:kr.110.14750
Unit Price with VAT:kr.137.68438