MD9M20JVL0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.377.75154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.99923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.51538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.96059

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.96059
Datasheet
Image for MD9M20JVL0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M20JVL0/AA

DigiKey Part Number
4306-MD9M20JVL0/AA-ND
Manufacturer
Manufacturer Product Number
MD9M20JVL0/AA
Description
MD9M20JVL0/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9M20JV30Amphenol Positronic04306-MD9M20JV30-NDkr.377.75154Parametric Equivalent
MD9M20JV30/AAAmphenol Positronic04306-MD9M20JV30/AA-NDkr.363.99923Parametric Equivalent
MD9M20JVL0Amphenol Positronic04306-MD9M20JVL0-NDkr.387.51538Parametric Equivalent
MD9M20Z00Amphenol Positronic04306-MD9M20Z00-NDkr.298.96059Parametric Equivalent
MD9M20Z00/AAAmphenol Positronic04306-MD9M20Z00/AA-NDkr.298.96059Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.387.51538kr.5,037.70
Unit Price without VAT:kr.387.51538
Unit Price with VAT:kr.484.39423