Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M200E2X | |
|---|---|
DigiKey Part Number | 4306-MD9M200E2X-ND |
Manufacturer | |
Manufacturer Product Number | MD9M200E2X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M200E2X/AA | Amphenol Positronic | 0 | 4306-MD9M200E2X/AA-ND | kr.127.90385 | Parametric Equivalent |
| MD9M200ES | Amphenol Positronic | 0 | 4306-MD9M200ES-ND | kr.254.34200 | Parametric Equivalent |
| MD9M200ES/AA | Amphenol Positronic | 0 | 4306-MD9M200ES/AA-ND | kr.245.93800 | Parametric Equivalent |
| MD9M200EX | Amphenol Positronic | 0 | 4306-MD9M200EX-ND | kr.144.01324 | Parametric Equivalent |
| MD9M200EX/AA | Amphenol Positronic | 0 | 4306-MD9M200EX/AA-ND | kr.140.83559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.127.90385 | kr.4,988.25 |
| Unit Price without VAT: | kr.127.90385 |
|---|---|
| Unit Price with VAT: | kr.159.87981 |

