MD9M200E2X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.90385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.254.34200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.245.93800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.144.01324
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.140.83559
Datasheet
Image for MD9M200E2X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M200E2X/AA

DigiKey Part Number
4306-MD9M200E2X/AA-ND
Manufacturer
Manufacturer Product Number
MD9M200E2X/AA
Description
MD9M200E2X/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9M200E2XAmphenol Positronic04306-MD9M200E2X-NDkr.127.90385Parametric Equivalent
MD9M200ESAmphenol Positronic04306-MD9M200ES-NDkr.254.34200Parametric Equivalent
MD9M200ES/AAAmphenol Positronic04306-MD9M200ES/AA-NDkr.245.93800Parametric Equivalent
MD9M200EXAmphenol Positronic04306-MD9M200EX-NDkr.144.01324Parametric Equivalent
MD9M200EX/AAAmphenol Positronic04306-MD9M200EX/AA-NDkr.140.83559Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
39kr.127.90385kr.4,988.25
Unit Price without VAT:kr.127.90385
Unit Price with VAT:kr.159.87981