Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9F3202000/AA | |
|---|---|
DigiKey Part Number | 4306-MD9F3202000/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9F3202000/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9F30000-15 | Amphenol Positronic | 0 | 4306-MD9F30000-15-ND | kr.281.09444 | Parametric Equivalent |
| MD9F30000/AA-15 | Amphenol Positronic | 0 | 4306-MD9F30000/AA-15-ND | kr.271.50000 | Parametric Equivalent |
| MD9F3000S | Amphenol Positronic | 0 | 4306-MD9F3000S-ND | kr.147.13824 | Parametric Equivalent |
| MD9F3000S/AA | Amphenol Positronic | 0 | 4306-MD9F3000S/AA-ND | kr.147.13824 | Parametric Equivalent |
| MD9F3000X | Amphenol Positronic | 0 | 4306-MD9F3000X-ND | kr.81.66237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.150.35970 | kr.4,961.87 |
| Unit Price without VAT: | kr.150.35970 |
|---|---|
| Unit Price with VAT: | kr.187.94963 |

