Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD37M5R700S/AA | |
|---|---|
DigiKey Part Number | 4306-MD37M5R700S/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD37M5R700S/AA |
Description | MD37M5R700S/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37M5R4000 | Amphenol Positronic | 0 | 4306-MD37M5R4000-ND | kr.408.66083 | Parametric Equivalent |
| MD37M5R600S/AA | Amphenol Positronic | 0 | 4306-MD37M5R600S/AA-ND | kr.463.93818 | Parametric Equivalent |
| MD37M5R7000 | Amphenol Positronic | 0 | 4306-MD37M5R7000-ND | kr.408.66083 | Parametric Equivalent |
| MD37M5R7000/AA | Amphenol Positronic | 0 | 4306-MD37M5R7000/AA-ND | kr.426.08500 | Parametric Equivalent |
| MD37M5R700Z | Amphenol Positronic | 0 | 4306-MD37M5R700Z-ND | kr.435.65333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.474.09300 | kr.4,740.93 |
| Unit Price without VAT: | kr.474.09300 |
|---|---|
| Unit Price with VAT: | kr.592.61625 |

