MD37M5R600S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.408.66083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.408.66083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.426.08500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.474.09300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.435.65333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.497.25900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.476.74900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.441.31667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.421.99583
Datasheet
Image for MD37M5R600S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD37M5R600S/AA

DigiKey Part Number
4306-MD37M5R600S/AA-ND
Manufacturer
Manufacturer Product Number
MD37M5R600S/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD37M5R4000Amphenol Positronic04306-MD37M5R4000-NDkr.408.66083Parametric Equivalent
MD37M5R7000Amphenol Positronic04306-MD37M5R7000-NDkr.408.66083Parametric Equivalent
MD37M5R7000/AAAmphenol Positronic04306-MD37M5R7000/AA-NDkr.426.08500Parametric Equivalent
MD37M5R700S/AAAmphenol Positronic04306-MD37M5R700S/AA-NDkr.474.09300Parametric Equivalent
MD37M5R700ZAmphenol Positronic04306-MD37M5R700Z-NDkr.435.65333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.463.93818kr.5,103.32
Unit Price without VAT:kr.463.93818
Unit Price with VAT:kr.579.92273