Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M5R5N0X | |
|---|---|
DigiKey Part Number | 4306-MD15M5R5N0X-ND |
Manufacturer | |
Manufacturer Product Number | MD15M5R5N0X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M5R4N0Z/AA-14 | Amphenol Positronic | 0 | 4306-MD15M5R4N0Z/AA-14-ND | kr.368.12462 | Parametric Equivalent |
| MD15M5R5N0X/AA | Amphenol Positronic | 0 | 4306-MD15M5R5N0X/AA-ND | kr.264.98526 | Parametric Equivalent |
| MD15M5R7N0X-14 | Amphenol Positronic | 0 | 4306-MD15M5R7N0X-14-ND | kr.375.21500 | Parametric Equivalent |
| MD15M5R7N0X/AA-14 | Amphenol Positronic | 0 | 4306-MD15M5R7N0X/AA-14-ND | kr.359.87643 | Parametric Equivalent |
| MD15M5R7N0Z | Amphenol Positronic | 0 | 4306-MD15M5R7N0Z-ND | kr.257.55105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.264.98526 | kr.5,034.72 |
| Unit Price without VAT: | kr.264.98526 |
|---|---|
| Unit Price with VAT: | kr.331.23158 |

