MD15M5R7N0X/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.368.12462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.264.98526

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.264.98526
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.375.21500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.257.55105
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.266.45000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.263.64167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.20778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.322.29813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.322.29813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.344.75200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.331.44667
Datasheet
Image for MD15M5R7N0X/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD15M5R7N0X/AA-14

DigiKey Part Number
4306-MD15M5R7N0X/AA-14-ND
Manufacturer
Manufacturer Product Number
MD15M5R7N0X/AA-14
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD15M5R4N0Z/AA-14Amphenol Positronic04306-MD15M5R4N0Z/AA-14-NDkr.368.12462Parametric Equivalent
MD15M5R5N0XAmphenol Positronic04306-MD15M5R5N0X-NDkr.264.98526Parametric Equivalent
MD15M5R5N0X/AAAmphenol Positronic04306-MD15M5R5N0X/AA-NDkr.264.98526Parametric Equivalent
MD15M5R7N0X-14Amphenol Positronic04306-MD15M5R7N0X-14-NDkr.375.21500Parametric Equivalent
MD15M5R7N0ZAmphenol Positronic04306-MD15M5R7N0Z-NDkr.257.55105Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.359.87643kr.5,038.27
Unit Price without VAT:kr.359.87643
Unit Price with VAT:kr.449.84554