Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M20Z00/AA | |
|---|---|
DigiKey Part Number | 4306-MD15M20Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15M20Z00/AA |
Description | MD15M20Z00/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M20GVL0 | Amphenol Positronic | 0 | 4306-MD15M20GVL0-ND | kr.868.40200 | Parametric Equivalent |
| MD15M20JVL0 | Amphenol Positronic | 0 | 4306-MD15M20JVL0-ND | kr.400.17000 | Parametric Equivalent |
| MD15M20JVL0/AA | Amphenol Positronic | 0 | 4306-MD15M20JVL0/AA-ND | kr.400.17000 | Parametric Equivalent |
| MD15M20JVLZ | Amphenol Positronic | 0 | 4306-MD15M20JVLZ-ND | kr.425.98500 | Parametric Equivalent |
| MD15M20JVLZ/AA | Amphenol Positronic | 0 | 4306-MD15M20JVLZ/AA-ND | kr.425.98500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.369.16000 | kr.5,168.24 |
| Unit Price without VAT: | kr.369.16000 |
|---|---|
| Unit Price with VAT: | kr.461.45000 |

