Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WDD15P3C8AT7SU | |
|---|---|
DigiKey Part Number | 4306-WDD15P3C8AT7SU-ND |
Manufacturer | |
Manufacturer Product Number | WDD15P3C8AT7SU |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M32S60T0 | Amphenol Positronic | 0 | 4306-DD15M32S60T0-ND | kr.308.82100 | Parametric Equivalent |
| DD15M32S60T0/AA | Amphenol Positronic | 0 | 4306-DD15M32S60T0/AA-ND | kr.308.40900 | Parametric Equivalent |
| DD15M32S60T20 | Amphenol Positronic | 0 | 4306-DD15M32S60T20-ND | kr.314.58400 | Parametric Equivalent |
| DD15M32S60T20/AA | Amphenol Positronic | 0 | 4306-DD15M32S60T20/AA-ND | kr.313.66500 | Parametric Equivalent |
| DD15M32S60T2S | Amphenol Positronic | 0 | 4306-DD15M32S60T2S-ND | kr.375.26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.677.39700 | kr.6,773.97 |
| Unit Price without VAT: | kr.677.39700 |
|---|---|
| Unit Price with VAT: | kr.846.74625 |

