M24308/8-458F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.200.93480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.49.15910
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.49.15910
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,434.07760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.49.50150
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.246.13920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.49.50150

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.110.20060
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.195.16040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.171.67960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.469.23880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.249.90520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.224.61600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.155.14375
Datasheet
Image for M24308/8-458F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-458F

DigiKey Part Number
4306-M24308/8-458F-ND
Manufacturer
Manufacturer Product Number
M24308/8-458F
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Cadmium Plated
Connector Type
Plug for Male Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
15
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (81)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-260PAmphenol Positronic04306-M24308/4-260P-NDkr.200.93480Parametric Equivalent
M24308/4-325FAmphenol Positronic04306-M24308/4-325F-NDkr.49.15910Parametric Equivalent
M24308/4-325ZAmphenol Positronic04306-M24308/4-325Z-NDkr.49.15910Parametric Equivalent
M24308/4-424Amphenol Positronic04306-M24308/4-424-NDkr.1,434.07760Parametric Equivalent
M24308/4-458FAmphenol Positronic04306-M24308/4-458F-NDkr.49.50150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.224.61600kr.5,615.40
Unit Price without VAT:kr.224.61600
Unit Price with VAT:kr.280.77000