Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-424 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-424-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-424 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-260P | Amphenol Positronic | 0 | 4306-M24308/4-260P-ND | kr.289.14040 | Parametric Equivalent |
| M24308/4-325F | Amphenol Positronic | 0 | 4306-M24308/4-325F-ND | kr.70.73870 | Parametric Equivalent |
| M24308/4-325Z | Amphenol Positronic | 0 | 4306-M24308/4-325Z-ND | kr.70.73870 | Parametric Equivalent |
| M24308/4-458F | Amphenol Positronic | 0 | 4306-M24308/4-458F-ND | kr.71.23130 | Parametric Equivalent |
| M24308/4-458P | Amphenol Positronic | 0 | 4306-M24308/4-458P-ND | kr.354.18800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,434.07760 | kr.35,851.94 |
| Unit Price without VAT: | kr.1,434.07760 |
|---|---|
| Unit Price with VAT: | kr.1,792.59700 |

