Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/3-17K | |
|---|---|
DigiKey Part Number | 4306-M24308/3-17K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-17K |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M20000 | Amphenol Positronic | 0 | 4306-HDC9M20000-ND | kr.206.89000 | Parametric Equivalent |
| HDC9M20000-14 | Amphenol Positronic | 0 | 4306-HDC9M20000-14-ND | kr.383.02385 | Parametric Equivalent |
| HDC9M20000-759.1 | Amphenol Positronic | 0 | 4306-HDC9M20000-759.1-ND | kr.308.51625 | Parametric Equivalent |
| HDC9M20000/AA | Amphenol Positronic | 18 | 4306-HDC9M20000/AA-ND | kr.256.64000 | Parametric Equivalent |
| HDC9M20000/AA-14 | Amphenol Positronic | 0 | 4306-HDC9M20000/AA-14-ND | kr.383.02385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.404.19520 | kr.10,104.88 |
| Unit Price without VAT: | kr.404.19520 |
|---|---|
| Unit Price with VAT: | kr.505.24400 |



