Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M2000C-759.1 | |
|---|---|
DigiKey Part Number | 4306-HDC9M2000C-759.1-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M2000C-759.1 |
Description | HDC9M2000C-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M20000 | Amphenol Positronic | 0 | 4306-HDC9M20000-ND | kr.206.89000 | Parametric Equivalent |
| HDC9M20000-14 | Amphenol Positronic | 0 | 4306-HDC9M20000-14-ND | kr.383.02385 | Parametric Equivalent |
| HDC9M20000-759.1 | Amphenol Positronic | 0 | 4306-HDC9M20000-759.1-ND | kr.308.51625 | Parametric Equivalent |
| HDC9M20000/AA | Amphenol Positronic | 18 | 4306-HDC9M20000/AA-ND | kr.256.64000 | Parametric Equivalent |
| HDC9M20000/AA-14 | Amphenol Positronic | 0 | 4306-HDC9M20000/AA-14-ND | kr.383.02385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.382.61923 | kr.4,974.05 |
| Unit Price without VAT: | kr.382.61923 |
|---|---|
| Unit Price with VAT: | kr.478.27404 |



