Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-347 | |
|---|---|
DigiKey Part Number | 4306-M24308/8-347-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-347 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-19F | Amphenol Positronic | 0 | 4306-M24308/4-19F-ND | kr.298.87520 | Parametric Equivalent |
| M24308/4-19K | Amphenol Positronic | 0 | 4306-M24308/4-19K-ND | kr.656.84680 | Parametric Equivalent |
| M24308/4-309K | Amphenol Positronic | 0 | 4306-M24308/4-309K-ND | kr.434.48040 | Parametric Equivalent |
| M24308/4-309Z | Amphenol Positronic | 0 | 4306-M24308/4-309Z-ND | kr.320.54040 | Parametric Equivalent |
| M24308/4-320F | Amphenol Positronic | 0 | 4306-M24308/4-320F-ND | kr.319.80480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,855.71800 | kr.46,392.95 |
| Unit Price without VAT: | kr.1,855.71800 |
|---|---|
| Unit Price with VAT: | kr.2,319.64750 |

