M24308/4-375 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.87520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.656.84680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.434.48040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.320.54040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.80480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.423.03000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,076.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.320.54040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.949.60760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,660.68440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,681.05120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,681.05120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,855.71800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,262.01880
Image for M24308/4-375 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-375

DigiKey Part Number
4306-M24308/4-375-ND
Manufacturer
Manufacturer Product Number
M24308/4-375
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Mounting Type
Wire Gauge
22-28 AWG
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-19FAmphenol Positronic04306-M24308/4-19F-NDkr.298.87520Parametric Equivalent
M24308/4-19KAmphenol Positronic04306-M24308/4-19K-NDkr.656.84680Parametric Equivalent
M24308/4-309KAmphenol Positronic04306-M24308/4-309K-NDkr.434.48040Parametric Equivalent
M24308/4-309ZAmphenol Positronic04306-M24308/4-309Z-NDkr.320.54040Parametric Equivalent
M24308/4-320FAmphenol Positronic04306-M24308/4-320F-NDkr.319.80480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,284.30400kr.32,107.60
Unit Price without VAT:kr.1,284.30400
Unit Price with VAT:kr.1,605.38000