M24308/8-312Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,180.29480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,617.33400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.736.56600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.850.60240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.640.10920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.754.72640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,033.08520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,714.08560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,760.56040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,617.17680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,645.62560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,214.45680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,467.42480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,271.86680
Image for M24308/8-312Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-312Z

DigiKey Part Number
4306-M24308/8-312Z-ND
Manufacturer
Manufacturer Product Number
M24308/8-312Z
Description
CONN D-SUB HD PLG 104POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Brass, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
5
Dielectric Material
Polyester, Glass Filled
Mounting Type
Wire Gauge
22-28 AWG
Shell Size, Connector Layout
6
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-16KAmphenol Positronic04306-M24308/4-16K-NDkr.1,180.29480Parametric Equivalent
M24308/4-22KAmphenol Positronic04306-M24308/4-22K-NDkr.1,617.33400Parametric Equivalent
M24308/4-312FAmphenol Positronic04306-M24308/4-312F-NDkr.736.56600Parametric Equivalent
M24308/4-312KAmphenol Positronic04306-M24308/4-312K-NDkr.850.60240Parametric Equivalent
M24308/4-312ZAmphenol Positronic04306-M24308/4-312Z-NDkr.640.10920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.4,214.45680kr.105,361.42
Unit Price without VAT:kr.4,214.45680
Unit Price with VAT:kr.5,268.07100