Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-16K | |
|---|---|
DigiKey Part Number | 4306-M24308/4-16K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-16K |
Description | CONN D-SUB HD PLG 104POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 5 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 6 | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-22K | Amphenol Positronic | 0 | 4306-M24308/4-22K-ND | kr.1,617.33400 | Parametric Equivalent |
| M24308/4-312F | Amphenol Positronic | 0 | 4306-M24308/4-312F-ND | kr.736.56600 | Parametric Equivalent |
| M24308/4-312K | Amphenol Positronic | 0 | 4306-M24308/4-312K-ND | kr.850.60240 | Parametric Equivalent |
| M24308/4-312Z | Amphenol Positronic | 0 | 4306-M24308/4-312Z-ND | kr.640.10920 | Parametric Equivalent |
| M24308/4-323F | Amphenol Positronic | 0 | 4306-M24308/4-323F-ND | kr.754.72640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,180.29480 | kr.29,507.37 |
| Unit Price without VAT: | kr.1,180.29480 |
|---|---|
| Unit Price with VAT: | kr.1,475.36850 |

