Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-263F | |
|---|---|
DigiKey Part Number | 4306-M24308/8-263F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-263F |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 50 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-263P | Amphenol Positronic | 0 | 4306-M24308/4-263P-ND | kr.279.48480 | Parametric Equivalent |
| M24308/4-263Z | Amphenol Positronic | 0 | 4306-M24308/4-263Z-ND | kr.122.02340 | Parametric Equivalent |
| M24308/4-328F | Amphenol Positronic | 0 | 4306-M24308/4-328F-ND | kr.81.24413 | Parametric Equivalent |
| M24308/4-328Z | Amphenol Positronic | 0 | 4306-M24308/4-328Z-ND | kr.81.24413 | Parametric Equivalent |
| M24308/4-427 | Amphenol Positronic | 0 | 4306-M24308/4-427-ND | kr.1,329.65520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.209.67920 | kr.5,241.98 |
| Unit Price without VAT: | kr.209.67920 |
|---|---|
| Unit Price with VAT: | kr.262.09900 |

