M24308/4-461F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.48480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.122.02340
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.81.24413
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.81.24413
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,329.65520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.82480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.83.86893
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.209.67920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.59440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.362.71920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.754.82520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.310.52040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.397.08680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.310.52040
Datasheet
Image for M24308/4-461F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-461F

DigiKey Part Number
4306-M24308/4-461F-ND
Manufacturer
Manufacturer Product Number
M24308/4-461F
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Cadmium Plated
Connector Type
Plug for Male Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
50
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-263PAmphenol Positronic04306-M24308/4-263P-NDkr.279.48480Parametric Equivalent
M24308/4-263ZAmphenol Positronic04306-M24308/4-263Z-NDkr.122.02340Parametric Equivalent
M24308/4-328FAmphenol Positronic04306-M24308/4-328F-NDkr.81.24413Parametric Equivalent
M24308/4-328ZAmphenol Positronic04306-M24308/4-328Z-NDkr.81.24413Parametric Equivalent
M24308/4-427Amphenol Positronic04306-M24308/4-427-NDkr.1,329.65520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.81.24413kr.6,093.31
Unit Price without VAT:kr.81.24413
Unit Price with VAT:kr.101.55516