M24308/7-38 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.522.26120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.515.53600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.589.62520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.581.32480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,515.41720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,626.84400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.513.71480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.503.01320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,747.47720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,216.70240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,843.07360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,993.53200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,496.00160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,045.39000
Datasheet
Image for M24308/7-38 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/7-38

DigiKey Part Number
4306-M24308/7-38-ND
Manufacturer
Manufacturer Product Number
M24308/7-38
Description
CONN D-SUB PLUG 50POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/3-16FAmphenol Positronic04306-M24308/3-16F-NDkr.522.26120Parametric Equivalent
M24308/3-16ZAmphenol Positronic04306-M24308/3-16Z-NDkr.515.53600Parametric Equivalent
M24308/3-21FAmphenol Positronic04306-M24308/3-21F-NDkr.589.62520Parametric Equivalent
M24308/3-21ZAmphenol Positronic04306-M24308/3-21Z-NDkr.581.32480Parametric Equivalent
M24308/3-27Amphenol Positronic04306-M24308/3-27-NDkr.1,515.41720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.3,892.52160kr.97,313.04
Unit Price without VAT:kr.3,892.52160
Unit Price with VAT:kr.4,865.65200