Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/7-21P | |
|---|---|
DigiKey Part Number | 4306-M24308/7-21P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/7-21P |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/3-16F | Amphenol Positronic | 0 | 4306-M24308/3-16F-ND | kr.522.26120 | Parametric Equivalent |
| M24308/3-16Z | Amphenol Positronic | 0 | 4306-M24308/3-16Z-ND | kr.515.53600 | Parametric Equivalent |
| M24308/3-21F | Amphenol Positronic | 0 | 4306-M24308/3-21F-ND | kr.589.62520 | Parametric Equivalent |
| M24308/3-21Z | Amphenol Positronic | 0 | 4306-M24308/3-21Z-ND | kr.581.32480 | Parametric Equivalent |
| M24308/3-27 | Amphenol Positronic | 0 | 4306-M24308/3-27-ND | kr.1,515.41720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,993.53200 | kr.49,838.30 |
| Unit Price without VAT: | kr.1,993.53200 |
|---|---|
| Unit Price with VAT: | kr.2,491.91500 |

