M24308/24-269Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,103.04000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,178.80080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,718.47920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,858.71880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,718.47920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,806.32080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,953.76120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,831.60080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,111.20120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,564.00120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,815.75920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.929.69200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.876.47760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.904.22520
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-269Z

DigiKey Part Number
4306-M24308/24-269Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-269Z
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,831.60080kr.45,790.02
Unit Price without VAT:kr.1,831.60080
Unit Price with VAT:kr.2,289.50100